Graphic Liquid Crystal Display
Checking distributor stock and pricing after the page loads.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 64pixel |
| RoHS | Compliant |