
Intelligent Graphic Liquid Crystal Display
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
