The GLK240128-25-WB-E is a 128x240 LCD module with an I2C and RS-232 interface. It features a blue LED backlight and operates within a temperature range of -20°C to 70°C. The module is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |