
This 64x240 pixel LCD module features a green LED backlight and supports I2C and RS-232 interfaces. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The module is packaged in bulk and has a lead-free design.
Sign in to ask questions about the Matrix Orbital GLK24064-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrix Orbital GLK24064-25 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Height | 29.1mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK24064-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
