LCD Graphic Display Modules & Accessories 240x64 Blk Txt Y/G B/G 25 key
Matrix Orbital GLK24064-25-USB technical specifications.
| Background Color | Green |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
No datasheet is available for this part.