Checking distributor stock and pricing after the page loads.
| Touchscreen | No |
| Typical Contrast Ratio | 3 |
| Dot Pitch | 0.39x0.39mm |
| Active Area | 93.57x24.93mm |
| Outline Dimensions | 138x38x26.91mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |