5in TFT WVGA 800x480Pixels I2C 600cd/m2 -20°C to 70°C
Checking distributor stock and pricing after the page loads.
| Pixel Format | 800x480Pixels |
| Display Size | 5in |
| Resolution Standard | WVGA |
| Touchscreen | Yes |
| Typical Brightness | 600(Max)cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 140/120° |
| Active Area | 108x64.8mm |
| Outline Dimensions | 142x90x17mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Interface Type | I2C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |