Matrix Orbital GTT50A-TPR-BLS-B0-H1-CT-V5 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 5inch |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | GTT50A |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GTT50A-TPR-BLS-B0-H1-CT-V5 to view detailed technical specifications.
No datasheet is available for this part.