7-inch WVGA TFT display with 800x480 pixel resolution and 5:3 aspect ratio. Features a responsive touchscreen, 520 cd/m² typical brightness, and a 500:1 typical contrast ratio. Offers a 130° viewing angle and operates within a 0°C to 70°C temperature range. HDMI interface facilitates easy integration.
Matrix Orbital HTT70A-TPC-BLM-B0-H5-CH-V5 technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 520cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 130° |
| Active Area | 153.84x85.63mm |
| Outline Dimensions | 164.9x115.88x12.77mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Type | HDMI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.