
The LCD2041 is a 20x4 character LCD module with an LED backlight, featuring an I2C and RS-232 interface. It has a maximum input voltage of 3V and operates within a temperature range of -20°C to 70°C. The module is mounted via screws and is available in bulk packaging with 5 units per package.
Sign in to ask questions about the Matrix Orbital LCD2041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrix Orbital LCD2041 technical specifications.
| Backlight Type | LED |
| Features | I²C |
| Height | 27.5mm |
| Interface | I2C, RS-232 |
| Length | 98mm |
| Max Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Matrix Orbital LCD2041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
