
Checking distributor stock and pricing after the page loads.
| Background Color | Blue |
| Display Type | LCD |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | LCD2041 |
| RoHS | Compliant |
