Intelligent Alphanumeric Liquid Crystal Display
Matrix Orbital LK162-12 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Height | 27.5mm |
| Interface | I2C, RS-232, GPIO |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | LK162-12 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK162-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.