
Matrix Orbital LK162-12-GW-V technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Display Type | LCD |
| Height | 27.5mm |
| Interface | I2C, RS-232, GPIO |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Series | LK162-12 |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.
