
The LK162-12-GW-VPT is a LCD display module from Matrix Orbital with a maximum operating temperature range of 0 to 50°C. It features a 32-character display and supports I2C and RS-232 interfaces. The module has a white background color and uses LED backlighting. It is available as a single unit in the LK162-12 series.
Matrix Orbital LK162-12-GW-VPT technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Series | LK162-12 |
| RoHS | Compliant |
No datasheet is available for this part.