
The LK162-12-R-VPT is a 32-character LCD display module from Matrix Orbital. It features a black background and LED backlight. The display is controlled via I2C or RS-232 interfaces. The module operates within a temperature range of 0 to 50°C.
Matrix Orbital LK162-12-R-VPT technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Series | LK162-12 |
| RoHS | Compliant |
No datasheet is available for this part.