
The LK162-12-WB-V is a 32-character LCD display module with a 5V operating supply voltage and interface options for I2C, RS-232, and GPIO. It features a blue backlight and is constructed with lead-free materials. The display measures 27.5mm in height, 36mm in width, and 80mm in length. It operates within a temperature range of 0°C to 50°C. The module is part of the LK162-12 series.
Matrix Orbital LK162-12-WB-V technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Display Type | LCD |
| Height | 27.5mm |
| Interface | I2C, RS-232, GPIO |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | LK162-12 |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.
