
LCD MODULE 32 DIG 16 X 2 BLUE
Matrix Orbital LK162-12-WB-VPT technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Series | LK162-12 |
| RoHS | Compliant |
No datasheet is available for this part.