
This 40-character LCD display features a 25.7mm x 37mm form factor and is driven by a 5V supply. The display utilizes a STN fluid type and is equipped with an LED backlight. It is available in a bulk packaging configuration and is compatible with I2C and RS-232 interfaces. The display operates within a temperature range of 0°C to 50°C and is constructed with lead-free materials.
Sign in to ask questions about the Matrix Orbital LK202-25-WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrix Orbital LK202-25-WB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Height | 25.7mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK202-25-WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
