
The LK204-25 is a 5V display with I2C and RS-232 interfaces, featuring a green STN display and LED backlight. It has a character capacity of 80 and is designed for screw mounting. The display operates within a temperature range of 0 to 50°C. The LK204-25 is packaged in bulk and is lead-free.
Sign in to ask questions about the Matrix Orbital LK204-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrix Orbital LK204-25 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Height | 27.5mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
