LCD MOD 80DIG 20X4 TRANS YLW/GRN
Matrix Orbital LK204-25-422-IY-E technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | RS-422, I2C, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-422-IY-E to view detailed technical specifications.
No datasheet is available for this part.