Lcd Charac Display 20X4 RS422
Matrix Orbital LK204-25-422-IY-V technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | RS-422, I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-422-IY-V to view detailed technical specifications.
No datasheet is available for this part.