
Sign in to ask questions about the Matrix Orbital LK204-25-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrix Orbital LK204-25-E technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Height | 27.5mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
