LCD Character Display Modules & Accessories 20x4 25 key,Ext temp Wide Volt efficient
Matrix Orbital LK204-25-GW-VPT-E technical specifications.
| Interface | I2C, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-GW-VPT-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.