Matrix Orbital LK204-25-USB-GW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-USB-GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
