
The LK204-25-USB-WB is an LCD display module with a background color of blue and a backlight type of LED. It features a STN fluid type display and supports a maximum operating temperature of 50°C. The module operates at a minimum temperature of 0°C and is powered by a 5V supply voltage. It has a character count of 80 and is packaged in bulk.
Matrix Orbital LK204-25-USB-WB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-USB-WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
