
Matrix Orbital LK204-25-WB-VPT technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Height | 27.5mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Package Quantity | 1 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-WB-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.