
Display, Lcd, 20X4, Serial, 5V White Background, Grey Text
Matrix Orbital LK204-7T-1U-GW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-7T-1U-GW to view detailed technical specifications.
No datasheet is available for this part.
