Display, Lcd, Usb, 20CX4R, W/7 Ylw/grn Bg, Gry Txt
Checking distributor stock and pricing after the page loads.
| Background Color | Yellow |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| RoHS | Compliant |