LCD MOD 80DIG 20X4 TRANS YLW/GRN
Checking distributor stock and pricing after the page loads.
| Background Color | Green |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| RoHS | Compliant |