
Matrix Orbital LK404-25-VPT technical specifications.
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 160 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK404-25-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.