
DISPLAY LCD 20X2 Y/G
Matrix Orbital MOP-AL202C-BYFY-25E-3IN technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital MOP-AL202C-BYFY-25E-3IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.