3.8in TFT 480x116Pixels Parallel 1000cd/m2 LED Backlight -20°C to 70°C
Checking distributor stock and pricing after the page loads.
| Pixel Format | 480x116Pixels |
| Display Size | 3.8in |
| Touchscreen | No |
| Typical Brightness | 1000(Max)cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 16,000,000Colors |
| Active Area | 95.04x22.97mm |
| Outline Dimensions | 105.5x37.8x4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | TN |
| Interface Type | Parallel |
| Typical Response Time | 30ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |