4.3in TFT 480x272Pixels 24 Bit Parallel 600cd/m2 LED Backlight -20°C to 70°C
Checking distributor stock and pricing after the page loads.
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | No |
| Typical Brightness | 600(Max)cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 120/140° |
| Active Area | 95.04x53.856mm |
| Outline Dimensions | 105.4x67.1x2.95mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive-TN |
| Interface Type | 24 Bit Parallel |
| Typical Power Consumption | 0.0792W |
| Typical Response Time | 15ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |