4.3in TFT 24 Bit Parallel LED Backlight -20°C to 70°C 46-Pin
Checking distributor stock and pricing after the page loads.
| Display Size | 4.3in |
| Touchscreen | Yes |
| Typical Contrast Ratio | 500 |
| Active Area | 95.04x53.856mm |
| Outline Dimensions | 105.5x67.2x4.85mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive-TN |
| Interface Type | 24 Bit Parallel |
| Typical Power Consumption | 0.0792W |
| Typical Response Time | 15ms |
| Pin Count | 46 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |