Matrix Orbital MOP-TFT800480-50A-BLM-TPR technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 5in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 380cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 120/140° |
| Active Area | 108x64.8mm |
| Outline Dimensions | 120.7x75.8x2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive-TN |
| Interface Type | 24 Bit Parallel |
| Typical Power Consumption | 1.297W |
| Typical Response Time | 25ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matrix Orbital MOP-TFT800480-50A-BLM-TPR to view detailed technical specifications.
No datasheet is available for this part.