This 5-inch TFT display features a touchscreen interface, LED backlight, and a typical contrast ratio of 500. It operates within a temperature range of -20 to 70°C and has a viewing angle of 120/140 degrees. The display's active area measures 108x64.8mm and its outline dimensions are 120.7x75.8x5.1mm. It consumes approximately 1.561W of power and has a typical response time of 25ms.
Checking distributor stock and pricing after the page loads.
| Display Size | 5in |
| Touchscreen | Yes |
| Typical Contrast Ratio | 500 |
| Viewing Angle | 120/140° |
| Active Area | 108x64.8mm |
| Outline Dimensions | 120.7x75.8x5.1mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive-TN |
| Interface Type | 24 Bit Parallel |
| Typical Power Consumption | 1.561W |
| Typical Response Time | 25ms |
| Pin Count | 46 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |