Matrix Orbital MOP-TFT800480-70A-BLM-TPN technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | No |
| Typical Brightness | 600(Max)cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 130/140° |
| Active Area | 153.84x85.63mm |
| Outline Dimensions | 164.9x100x3.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive-TN |
| Interface Type | Parallel |
| Typical Power Consumption | 0.462W |
| Typical Response Time | 25ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matrix Orbital MOP-TFT800480-70A-BLM-TPN to view detailed technical specifications.
No datasheet is available for this part.