7in TFT 24 Bit Parallel LED Backlight -20°C to 70°C 46-Pin
Checking distributor stock and pricing after the page loads.
| Display Size | 7in |
| Touchscreen | Yes |
| Typical Contrast Ratio | 500 |
| Viewing Angle | 130/140° |
| Active Area | 153.84x85.63mm |
| Outline Dimensions | 164.9x100x5.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive-TN |
| Interface Type | 24 Bit Parallel |
| Typical Power Consumption | 0.462W |
| Typical Response Time | 25ms |
| Pin Count | 46 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |