
Matrix Orbital VFD2041 technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital VFD2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.