Matrix Orbital VK162-12-E technical specifications.
| Height | 27.7mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | VK162-12 |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.