
20-character by 2-line vacuum fluorescent display (VFD) featuring a serial interface for easy integration. Operating across a wide temperature range from -20°C to 70°C, this character and graphic display offers a compact form factor with dimensions of 116mm length, 37mm width, and 29.5mm height. Designed for screw mounting, it is lead-free and supplied in bulk packaging.
Matrix Orbital VK202-25 technical specifications.
| Height | 29.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VK202-25 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital VK202-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
