
VFD Character Display 20Char x 2Line 350cd/m2
Sign in to ask questions about the Matrix Orbital VK202-25-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrix Orbital VK202-25-V technical specifications.
| Height | 29.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VK202-25 |
| Voltage Rating | 15V |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital VK202-25-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
