Sign in to ask questions about the Matrox D2G-A2D-IF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matrox D2G-A2D-IF technical specifications.
| Depth | 89mm |
| Height | 80mm |
| Number of Ports | 3 |
| Resolution (height) | 1200pixel |
| Resolution (width) | 3840pixel |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Matrox D2G-A2D-IF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
