Conn Type N 0Hz to 18GHz 50Ohm ST Cable Mount M
Maury Microwave 2562B technical specifications.
| Type | Type N |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.