Conn 2.92mm 0Hz to 40GHz 50Ohm ST F Box
Maury Microwave 8773A1 technical specifications.
| Type | 2.92mm |
| Gender | F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.