Conn Type N-SMA Adapter 0Hz to 4GHz 50Ohm ST F/M
Maury Microwave 8816B technical specifications.
| Type | Type N-SMA Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.