The MB7388-100 is a weather-resistant, industrial-grade ultrasonic distance sensor featuring 1-mm resolution, internal temperature compensation, and a detection range from 500mm to 9999mm. It provides multiple output formats including pulse-width, analog voltage, and TTL serial. This sensor is designed to report the range to the largest target detected, making it suitable for applications where smaller clutter must be ignored. It is housed in a 3/4-inch NPS pipe threaded housing and is rated IP67 for environmental protection.
Maxbotix MB7388-100 technical specifications.
| Operating Voltage | 2.7 to 5.5VDC |
| Average Current Draw | 2.9mA |
| Read Rate | 6Hz |
| Operating Temperature | -40 to +65°C |
| Sensor Frequency | 42kHz |
| Maximum Range | 9999mm |
| Minimum Range | 500mm |
| Resolution | 1mm |
| Output Interface | Analog Voltage, Pulse Width, TTL Serial |
| Ingress Protection | 67IP |
| RoHS | Compliant |
| Ce | Compliant |
No datasheet is available for this part.