Maxell Audio Cassettes, UR Normal bias and equalization, Duration: 90 min, Features: For everyday recording, including voice, lectures and all type of music
Maxell 108510 technical specifications.
| Height | 0.75inch |
| Length | 4.5inch |
| Weight | 0.1404lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.