Sign in to ask questions about the Maxell ML2016T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxell ML2016T6 technical specifications.
| Capacity | 25mAh |
| Chemistry/Technology | Lithium |
| Height | 1.6mm |
| Material | Lithium |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Maxell ML2016T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
