MOSFET DRVR 6A Non-Inv 20-Pin LCC
Maxim 5962-88770032C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 727mW |
| Max Supply Current | 6A |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-88770032C to view detailed technical specifications.
No datasheet is available for this part.